
* Images are for reference only
MT41K256M16TW-107 AAT:P
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT41K256M16TW-107 AAT:P
- JLCPCB Part #
- C524865
- Package
- FBGA-96
- Description
- -40℃~+105℃ 1.283V~1.45V 15mA 32mA 4Gbit 933MHz DDR3L SDRAM FBGA-96 DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 102
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.4213
10+
$14.6929
30+
$13.4307
102+
$12.3293
Related Products
Welcome back, may I help you?